Part Details for S-1137A33-I6T2U by ABLIC Inc.
Overview of S-1137A33-I6T2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for S-1137A33-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1330-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4822 In Stock |
|
$0.5402 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $0.7280 | Buy Now |
|
Quest Components | 4000 |
|
$0.6645 / $2.2150 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.6401 / $1.3627 | Buy Now |
Part Details for S-1137A33-I6T2U
S-1137A33-I6T2U CAD Models
S-1137A33-I6T2U Part Data Attributes
|
S-1137A33-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1137A33-I6T2U
ABLIC Inc.
Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO6, HALOGEN AND LEAD FREE, SNT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |