Power Circuits
S-1137B20-U5T1G
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 2V, 0.38V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN

Overview of S-1137B20-U5T1G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-1137B20-U5T1G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-1137B20-U5T1G
Avnet Americas LDO Regulator Positive Single-OUT 2V 300mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1137B20-U5T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1 $0.5100
  • 50,000 $0.4900
  • 100,000 $0.4700
  • 500,000 $0.4400
$0.4400 / $0.5100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.5796
  • 3,000 $0.5380
  • 5,000 $0.5299
  • 8,000 $0.5157
  • 10,000 $0.5080
  • 15,000 $0.5003
  • 25,000 $0.4928
$0.4928 / $0.5796 Buy Now

CAD Models for S-1137B20-U5T1G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1137B20-U5T1G by ABLIC Inc.

S-1137B20-U5T1G
ABLIC Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-89
Package Description
HLSOF,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.38 V
Dropout Voltage1-Nom
0.25 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.7 V
JESD-30 Code
R-PDSO-F5
Length
4.5 mm
Load Regulation-Max
0.12%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.3 A
Output Voltage1-Max
2.02 V
Output Voltage1-Min
1.98 V
Output Voltage1-Nom
2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
2.5 mm
Want to compare parts?
  1. S-1137B20-U5T1G
    ABLIC Inc.
    Fixed Positive LDO Regulator, 2V, 0.38V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
    VS

Related Parts for S-1137B20-U5T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1137B20-U5T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1137B20-U5T1G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1137B20-U5T1G would you like to use for your alert(s)?
  • Please alert me when S-1137B20-U5T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1137B20-U5T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1137B20-U5T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1137B20-U5T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1137B20-U5T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1137B20-U5T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: