Part Details for S-1142B28H-E6T2U by ABLIC Inc.
Overview of S-1142B28H-E6T2U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1142B28H-E6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1142B28H-E6T2U-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 6HSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5396 / $0.6312 | Buy Now |
DISTI #
S-1142B28H-E6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.8V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142B28H-E6T2U) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for S-1142B28H-E6T2U
S-1142B28H-E6T2U CAD Models
S-1142B28H-E6T2U Part Data Attributes
|
S-1142B28H-E6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1142B28H-E6T2U
ABLIC Inc.
Fixed Positive LDO Regulator, 2.8V, CMOS, PDSO6, HALOGEN AND LEAD FREE, HSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Dropout Voltage1-Nom | 0.82 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |