Part Details for S-1142B34I-E6T1U by ABLIC Inc.
Overview of S-1142B34I-E6T1U by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1142B34I-E6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2781-1-ND
|
DigiKey | IC REG LINEAR 3.4V 200MA 6HSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45 In Stock |
|
$0.5908 / $1.5700 | Buy Now |
DISTI #
628-S-1142B34I-E6T1U
|
Mouser Electronics | LDO Voltage Regulators Low Cur. Consumption Voltage Regulator RoHS: Compliant | 0 |
|
$0.5900 / $0.6460 | Order Now |
Part Details for S-1142B34I-E6T1U
S-1142B34I-E6T1U CAD Models
S-1142B34I-E6T1U Part Data Attributes
|
S-1142B34I-E6T1U
ABLIC Inc.
Buy Now
|
Compare Parts:
S-1142B34I-E6T1U
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |