Part Details for S-1142D42I-E6T1U by ABLIC Inc.
Overview of S-1142D42I-E6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1142D42I-E6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1142D42I-E6T1U-ND
|
DigiKey | IC REG LINEAR 4.2V 200MA 6HSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7903 / $0.8536 | Buy Now |
DISTI #
S-1142D42I-E6T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.2V 200mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1142D42I-E6T1U) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7700 / $0.8500 | Buy Now |
DISTI #
628-S-1142D42I-E6T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.7900 / $0.8530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7770 / $1.6280 | Buy Now |
Part Details for S-1142D42I-E6T1U
S-1142D42I-E6T1U CAD Models
S-1142D42I-E6T1U Part Data Attributes
|
S-1142D42I-E6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1142D42I-E6T1U
ABLIC Inc.
IC REG LINEAR 4.2V 0.2A 6HSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | HSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.55 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.31248% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.326 V | |
Output Voltage1-Min | 4.074 V | |
Output Voltage1-Nom | 4.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP6,.23,75 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 13 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |