Part Details for S-1155B15-U5T1G by ABLIC Inc.
Overview of S-1155B15-U5T1G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1155B15-U5T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1155B15-U5T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 500mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1155B15-U5T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5300 / $0.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.6600 | Buy Now |
DISTI #
S-1155B15-U5T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 500mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1155B15-U5T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5300 / $0.6300 | Buy Now |
DISTI #
S-1155B15-U5T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 500mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1155B15-U5T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5300 / $0.6300 | Buy Now |
Part Details for S-1155B15-U5T1G
S-1155B15-U5T1G CAD Models
S-1155B15-U5T1G Part Data Attributes
|
S-1155B15-U5T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1155B15-U5T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |
Alternate Parts for S-1155B15-U5T1G
This table gives cross-reference parts and alternative options found for S-1155B15-U5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1155B15-U5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1131B15UC-N4ATFG | Fixed Positive LDO Regulator, 1.5V, 1.05V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1155B15-U5T1G vs S-1131B15UC-N4ATFG |
AP131-15YL-13 | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Diodes Incorporated | S-1155B15-U5T1G vs AP131-15YL-13 |
R1170H151B-T1-F | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, CMOS, PDSO6, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | S-1155B15-U5T1G vs R1170H151B-T1-F |
S-1172B15-U5T1G | Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | S-1155B15-U5T1G vs S-1172B15-U5T1G |
S-1133A15-U5T1G | Fixed Positive LDO Regulator, 1.5V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5/6 PIN | ABLIC Inc. | S-1155B15-U5T1G vs S-1133A15-U5T1G |