Part Details for S-1165B15MC-N6ATFU by ABLIC Inc.
Overview of S-1165B15MC-N6ATFU by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1165B15MC-N6ATFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1165B15MC-N6ATFU-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3594 / $0.3931 | Buy Now |
DISTI #
S-1165B15MC-N6ATFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B15MC-N6ATFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-S-1165B15MC6ATFU
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
S-1165B15MC-N6ATFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B15MC-N6ATFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
S-1165B15MC-N6ATFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.5V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B15MC-N6ATFU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for S-1165B15MC-N6ATFU
S-1165B15MC-N6ATFU CAD Models
S-1165B15MC-N6ATFU Part Data Attributes
|
S-1165B15MC-N6ATFU
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1165B15MC-N6ATFU
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |