Part Details for S-1165B21MC-N6GTFG by ABLIC Inc.
Overview of S-1165B21MC-N6GTFG by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1165B21MC-N6GTFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1165B21MC-N6GTFG-ND
|
DigiKey | IC REG LINEAR 2.1V 200MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3594 / $0.3931 | Buy Now |
DISTI #
S-1165B21MC-N6GTFG
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.1V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B21MC-N6GTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
628-S1165B21MCN6GTFG
|
Mouser Electronics | LDO Voltage Regulators LINEAR LDO REG HI 35UA IQ 200MA IOUT RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3390 / $0.3970 | Buy Now |
DISTI #
S-1165B21MC-N6GTFG
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.1V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B21MC-N6GTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
DISTI #
S-1165B21MC-N6GTFG
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.1V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1165B21MC-N6GTFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.3800 | Buy Now |
Part Details for S-1165B21MC-N6GTFG
S-1165B21MC-N6GTFG CAD Models
S-1165B21MC-N6GTFG Part Data Attributes
|
S-1165B21MC-N6GTFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1165B21MC-N6GTFG
ABLIC Inc.
Fixed Positive LDO Regulator, 2.1V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01638% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.121 V | |
Output Voltage1-Min | 2.079 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1165B21MC-N6GTFG
This table gives cross-reference parts and alternative options found for S-1165B21MC-N6GTFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1165B21MC-N6GTFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1121B21MC-N2GTFG | Fixed Positive LDO Regulator, 2.1V, 0.7V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | S-1165B21MC-N6GTFG vs S-1121B21MC-N2GTFG |
MM1320TN | Fixed Positive LDO Regulator, 2.1V, 0.25V Dropout, BIPolar, PDSO5, SOT-25A, 5 PIN | Mitsumi Electric Co Ltd | S-1165B21MC-N6GTFG vs MM1320TN |
NJM2861F21 | Fixed Positive LDO Regulator, 2.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | S-1165B21MC-N6GTFG vs NJM2861F21 |
LK112SM21TR | 2.1V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | S-1165B21MC-N6GTFG vs LK112SM21TR |
LDS3985M21R | 2.1V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | STMicroelectronics | S-1165B21MC-N6GTFG vs LDS3985M21R |
NJM2872F21 | Fixed Positive LDO Regulator, 2.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | S-1165B21MC-N6GTFG vs NJM2872F21 |
LD3985G21R | 2.1V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | S-1165B21MC-N6GTFG vs LD3985G21R |
NJM2862F21 | Fixed Positive LDO Regulator, 2.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | S-1165B21MC-N6GTFG vs NJM2862F21 |