Part Details for S-1170B33UC-OTS-TFG by ABLIC Inc.
Overview of S-1170B33UC-OTS-TFG by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP900DM/B | Rochester Electronics LLC | EP900 - OT PLD, 50ns | |
EP610SC-20 | Rochester Electronics LLC | OT PLD, 22ns, CMOS, PDSO24, PLASTIC, SO-24 | |
EP610SC-15 | Rochester Electronics LLC | OT PLD, 17ns, CMOS, PDSO24, PLASTIC, SO-24 |
Price & Stock for S-1170B33UC-OTS-TFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1170B33UC-OTSTFG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: S-1170B33UC-OTSTFG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
64985704
|
Verical | LDO Regulator Pos 3.3V 0.8A 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2205 | Americas - 1000 |
|
$0.7527 / $0.8476 | Buy Now |
Part Details for S-1170B33UC-OTS-TFG
S-1170B33UC-OTS-TFG CAD Models
S-1170B33UC-OTS-TFG Part Data Attributes
|
S-1170B33UC-OTS-TFG
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1170B33UC-OTS-TFG
ABLIC Inc.
3.3 V FIXED POSITIVE LDO REGULATOR, 0.18 V DROPOUT, PDSO5, LEAD FREE, SOT-89, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | SOT-89 | |
Package Description | HLSOF, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Max | 0.18 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm |