There are no models available for this part yet.
Overview of S-1170B53UC-OUMTFU by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1170B53UC-OUMTFU by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-1170B53UC-OUMTFU-ND
|
DigiKey | IC REG LINEAR 5.3V 800MA SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5844 / $0.6848 | Buy Now | |
DISTI #
S-1170B53UC-OUMTFU
|
Avnet Americas | LDO Regulator Positive Single-OUT 5.3V 800mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-1170B53UC-OUMTFU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.6200 | Buy Now | |
DISTI #
628-S1170B53UCOUMTFU
|
Mouser Electronics | LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.5840 / $1.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.6860 | Buy Now |
CAD Models for S-1170B53UC-OUMTFU by ABLIC Inc.
Part Data Attributes for S-1170B53UC-OUMTFU by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
ABLIC Inc.
|
Dropout Voltage1-Max
|
0.18 V
|
Dropout Voltage1-Nom
|
0.12 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
5.353 V
|
Output Voltage1-Min
|
5.247 V
|
Output Voltage1-Nom
|
5.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1%
|
Width
|
2.5 mm
|