Part Details for S-1172B48-E6T1G by ABLIC Inc.
Overview of S-1172B48-E6T1G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-1172B48-E6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1172B48-E6T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.8V 1000mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1172B48-E6T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $1.1600 | Buy Now |
DISTI #
S-1172B48-E6T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.8V 1000mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1172B48-E6T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
S-1172B48-E6T1G
|
Avnet Americas | LDO Regulator Positive Single-OUT 4.8V 1000mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1172B48-E6T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
Part Details for S-1172B48-E6T1G
S-1172B48-E6T1G CAD Models
S-1172B48-E6T1G Part Data Attributes
|
S-1172B48-E6T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1172B48-E6T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 4.8V, 0.1V Dropout, CMOS, PDSO6, LEAD FREE, HSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 5.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 4.848 V | |
Output Voltage1-Min | 4.752 V | |
Output Voltage1-Nom | 4.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |