Part Details for S-1200B40-I6T2U by ABLIC Inc.
Overview of S-1200B40-I6T2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1200B40-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1424-1-ND
|
DigiKey | IC REG LINEAR 4V 150MA SNT6A Min Qty: 5000 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3807 / $0.4084 | Buy Now |
DISTI #
S-1200B40-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 4V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1200B40-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
628-S-1200B40-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 18uA Iq 150mA Iout RoHS: Compliant | 0 |
|
$0.3920 / $0.4080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3900 / $0.5790 | Buy Now |
|
Quest Components | 3920 |
|
$0.4485 / $1.4950 | Buy Now | |
DISTI #
S-1200B40-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 4V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1200B40-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
S-1200B40-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 4V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1200B40-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | 4900 |
|
$0.3702 / $0.7228 | Buy Now |
Part Details for S-1200B40-I6T2U
S-1200B40-I6T2U CAD Models
S-1200B40-I6T2U Part Data Attributes
|
S-1200B40-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1200B40-I6T2U
ABLIC Inc.
IC REG LINEAR 4.0V 150mA SNT-6A(H)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.19 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.04 V | |
Output Voltage1-Min | 3.96 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |