Part Details for S-1212B33-E6TIU by ABLIC Inc.
Overview of S-1212B33-E6TIU by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1212B33-E6TIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1212B33-E6TIU-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 6HSOP Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6180 / $0.6759 | Buy Now |
DISTI #
S-1212B33-E6TIU
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 250mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1212B33-E6TIU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
628-S-1212B33-E6TIU
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.6180 / $0.6530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6130 / $0.9100 | Buy Now |
DISTI #
S-1212B33-E6TIU
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 250mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-1212B33-E6TIU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
Part Details for S-1212B33-E6TIU
S-1212B33-E6TIU CAD Models
S-1212B33-E6TIU Part Data Attributes:
|
S-1212B33-E6TIU
ABLIC Inc.
Buy Now
|
Compare Parts:
S-1212B33-E6TIU
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |