Part Details for S-1212B50-E8T1U by ABLIC Inc.
Overview of S-1212B50-E8T1U by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for S-1212B50-E8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1477-1-ND
|
DigiKey | IC REG LINEAR 5V 250MA 8HSOPA Min Qty: 4000 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 / $0.6759 | Buy Now |
DISTI #
S-1212B50-E8T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 5V 250mA 8-Pin HSOP-8A T/R - Tape and Reel (Alt: S-1212B50-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
628-S-1212B50-E8T1U
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 3952 |
|
$0.6170 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6130 / $0.9100 | Buy Now |
DISTI #
39804602
|
Verical | High-Withstand Voltage Low Current Consumption Low Dropout CMOS Voltage Regulator Min Qty: 82 Package Multiple: 1 Date Code: 2001 | Americas - 2790 |
|
$0.8652 / $1.0427 | Buy Now |
|
Quest Components | 2232 |
|
$0.6585 / $2.1950 | Buy Now | |
DISTI #
S-1212B50-E8T1U
|
Avnet Americas | LDO Regulator Positive Single-OUT 5V 250mA 8-Pin HSOP-8A T/R - Tape and Reel (Alt: S-1212B50-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
C1S713100216331
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 3960 |
|
$0.4460 / $0.6070 | Buy Now |
|
CHIPMALL.COM LIMITED | 2790 |
|
$0.6386 / $0.8996 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2020 Date Code: 2020 | 2790 |
|
$0.4390 / $1.2200 | Buy Now |
Part Details for S-1212B50-E8T1U
S-1212B50-E8T1U CAD Models
S-1212B50-E8T1U Part Data Attributes:
|
S-1212B50-E8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1212B50-E8T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Line Regulation-Max | 0.04575% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |