Part Details for S-1222B23-A6T6S by ABLIC Inc.
Overview of S-1222B23-A6T6S by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1222B23-A6T6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1222B23-A6T6S
|
Avnet Americas | Voltage Regulator Positive 2.3V 200mA 6-Pin DFN-A T/R - Tape and Reel (Alt: S-1222B23-A6T6S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
628-S-1222B23-A6T6S
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.9640 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5260 | Buy Now |
Part Details for S-1222B23-A6T6S
S-1222B23-A6T6S CAD Models
S-1222B23-A6T6S Part Data Attributes
|
S-1222B23-A6T6S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222B23-A6T6S
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Load Regulation-Max | 0.03% | |
Output Current1-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |