Part Details for S-1222B50-A6T6S by ABLIC Inc.
Overview of S-1222B50-A6T6S by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-1222B50-A6T6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1222B50-A6T6STR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9380 / $0.9756 | Buy Now |
DISTI #
S-1222B50-A6T6S
|
Avnet Americas | Voltage Regulator Positive 5V 200mA 6-Pin DFN-A T/R - Tape and Reel (Alt: S-1222B50-A6T6S) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
628-S-1222B50-A6T6S
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.9750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $2.5260 | Buy Now |
|
Quest Components | 80 |
|
$1.1250 / $2.2500 | Buy Now | |
DISTI #
C1S713100398352
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4450 / $0.5970 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.4500 / $1.2490 | Buy Now |
Part Details for S-1222B50-A6T6S
S-1222B50-A6T6S CAD Models
S-1222B50-A6T6S Part Data Attributes
|
S-1222B50-A6T6S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222B50-A6T6S
ABLIC Inc.
IC REG LINEAR 5.0V 200MA DFN-6(1518)A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-XDSO-N6 | |
Length | 1.8 mm | |
Line Regulation-Max | 0.03375% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.5 mm |
Alternate Parts for S-1222B50-A6T6S
This table gives cross-reference parts and alternative options found for S-1222B50-A6T6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1222B50-A6T6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4278GXUMA3 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | S-1222B50-A6T6S vs TLE4278GXUMA3 |
MPQ2013AGG-5-AEC1 | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | S-1222B50-A6T6S vs MPQ2013AGG-5-AEC1 |
TPS7A1650QDGNRQ1 | Automotive, 100-mA, 60-V, ultra-low-IQ, low-dropout voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | S-1222B50-A6T6S vs TPS7A1650QDGNRQ1 |
SP001166632 | Fixed Positive LDO Regulator, | Infineon Technologies AG | S-1222B50-A6T6S vs SP001166632 |
S-1222D50-M5T1U | IC REG LINEAR 5.0V 200MA SOT-23-5 | ABLIC Inc. | S-1222B50-A6T6S vs S-1222D50-M5T1U |
TLE4266GP | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | S-1222B50-A6T6S vs TLE4266GP |
MPQ2013AGG-5-AEC1-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | S-1222B50-A6T6S vs MPQ2013AGG-5-AEC1-Z |
TPS7A1650DGNR | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | S-1222B50-A6T6S vs TPS7A1650DGNR |
S-1222D50-U5T1U | Fixed Positive LDO Regulator, | ABLIC Inc. | S-1222B50-A6T6S vs S-1222D50-U5T1U |
TPS7A1650DGNT | 100-mA, 60-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with power good and enable 8-HVSSOP -40 to 125 | Texas Instruments | S-1222B50-A6T6S vs TPS7A1650DGNT |