Part Details for S-1222D33-S8T1U by ABLIC Inc.
Overview of S-1222D33-S8T1U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1222D33-S8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1222D33-S8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6399 / $0.6999 | Buy Now |
DISTI #
S-1222D33-S8T1U
|
Avnet Americas | Voltage Regulator Positive 3.3V 200mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-1222D33-S8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
628-S-1222D33-S8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.6390 / $0.6720 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6350 / $0.9430 | Buy Now |
DISTI #
39564767
|
Verical | 28 V Input, 200 mA Voltage Regulator Min Qty: 56 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.4680 / $1.5368 | Buy Now |
|
Quest Components | 1083 |
|
$0.9150 / $2.4400 | Buy Now | |
DISTI #
S-1222D33-S8T1U
|
Avnet Americas | Voltage Regulator Positive 3.3V 200mA 8-Pin HTMSOP T/R - Tape and Reel (Alt: S-1222D33-S8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
C1S713100395799
|
Chip1Stop | Linear Regulator Container: Cut Tape | 100 |
|
$0.3330 / $0.3720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.6100 / $1.8170 | Buy Now |
Part Details for S-1222D33-S8T1U
S-1222D33-S8T1U CAD Models
S-1222D33-S8T1U Part Data Attributes:
|
S-1222D33-S8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1222D33-S8T1U
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.023958% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.83 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 2.8 mm |