Part Details for S-1247CS by Century Spring Corp
Overview of S-1247CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1247CS8#PBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ | |
LT1247CS8#TRPBF | Analog Devices | 1MHz Off-Line C Mode PWM & DC/ |
Price & Stock for S-1247CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-1247CS-ND
|
DigiKey | COMP O= .703,L= 1.13,W= .085 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
315 In Stock |
|
$4.4179 / $10.0100 | Buy Now |