Part Details for S-1313B30-M5T1U3 by ABLIC Inc.
Overview of S-1313B30-M5T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for S-1313B30-M5T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1313B30-M5T1U3-ND
|
DigiKey | IC REG LINEAR 3V 200MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5391 / $0.5896 | Buy Now |
DISTI #
S-1313B30-M5T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1313B30-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
628-S-1313B30-M5T1U3
|
Mouser Electronics | LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.5390 / $0.5780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7900 | Buy Now |
DISTI #
S-1313B30-M5T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1313B30-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
S-1313B30-M5T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3V 200mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1313B30-M5T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 3V 0.2A SOT23-5 | 1500 |
|
RFQ | |
DISTI #
C1S713100155234
|
Chip1Stop | Linear Regulator Container: Cut Tape | 90 |
|
$0.2220 / $0.2410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.2980 / $0.8860 | Buy Now |
Part Details for S-1313B30-M5T1U3
S-1313B30-M5T1U3 CAD Models
S-1313B30-M5T1U3 Part Data Attributes
|
S-1313B30-M5T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1313B30-M5T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.32 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1313B30-M5T1U3
This table gives cross-reference parts and alternative options found for S-1313B30-M5T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1313B30-M5T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1313B30-A4T1U3 | Fixed Positive LDO Regulator, PDSO4, HSNT-4 | ABLIC Inc. | S-1313B30-M5T1U3 vs S-1313B30-A4T1U3 |