Part Details for S-1313D10-N4T1U3 by ABLIC Inc.
Overview of S-1313D10-N4T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S-1313D10-N4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3025-1-ND
|
DigiKey | IC REG LINEAR 1V 100MA SC82AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5391 / $1.3900 | Buy Now |
DISTI #
S-1313D10-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 200mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313D10-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
628-S-1313D10-N4T1U3
|
Mouser Electronics | LDO Voltage Regulators 200MA VOLT REG ULTRA LOW IQ RoHS: Compliant | 0 |
|
$0.5390 / $0.5780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7900 | Buy Now |
DISTI #
62462356
|
Verical | LDO Regulator Pos 1V 0.1A 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.8142 / $0.9812 | Buy Now |
|
Quest Components | 2400 |
|
$0.5850 / $1.9500 | Buy Now | |
DISTI #
S-1313D10-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 200mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313D10-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
DISTI #
S-1313D10-N4T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 200mA 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-1313D10-N4T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5100 / $0.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.5575 / $0.9409 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.3900 / $1.1600 | Buy Now |
Part Details for S-1313D10-N4T1U3
S-1313D10-N4T1U3 CAD Models
S-1313D10-N4T1U3 Part Data Attributes
|
S-1313D10-N4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1313D10-N4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, PDSO4, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 0.76 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.64% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.25 mm |