Part Details for S-1313D23H-A4T1U3 by ABLIC Inc.
Overview of S-1313D23H-A4T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-1313D23H-A4T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1313D23H-A4T1U3CT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.7676 / $1.8100 | Buy Now |
DISTI #
S-1313D23H-A4T1U3
|
Avnet Americas | LDO Regulator Positive 2.3V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1313D23H-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
628-S-1313D23HA4T1U3
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 2.3V 200MA HSNT-4(0808) RoHS: Compliant | 0 |
|
$0.7670 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7790 / $1.1580 | Buy Now |
|
Quest Components | 3716 |
|
$0.6225 / $2.0750 | Buy Now | |
DISTI #
S-1313D23H-A4T1U3
|
Avnet Americas | LDO Regulator Positive 2.3V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1313D23H-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
S-1313D23H-A4T1U3
|
Avnet Americas | LDO Regulator Positive 2.3V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1313D23H-A4T1U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
C1S713100398343
|
Chip1Stop | Linear Regulator Container: Cut Tape | 100 |
|
$0.3020 / $0.3370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.2870 / $0.7980 | Buy Now |
Part Details for S-1313D23H-A4T1U3
S-1313D23H-A4T1U3 CAD Models
S-1313D23H-A4T1U3 Part Data Attributes
|
S-1313D23H-A4T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1313D23H-A4T1U3
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Line Regulation-Max | 0.01242% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.323 V | |
Output Voltage1-Min | 2.277 V | |
Output Voltage1-Nom | 2.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL4,.03,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 0.74 mm |