Part Details for S-1315A10-A6T2U3 by ABLIC Inc.
Overview of S-1315A10-A6T2U3 by ABLIC Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1315A10-A6T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2530-1-ND
|
DigiKey | IC REG LINEAR 1V 200MA HSNT6-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
S-1315A10-A6T2U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 200mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-1315A10-A6T2U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4742 / $0.9932 | Buy Now |
Part Details for S-1315A10-A6T2U3
S-1315A10-A6T2U3 CAD Models
S-1315A10-A6T2U3 Part Data Attributes
|
S-1315A10-A6T2U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1315A10-A6T2U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1V, 0.844V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HVSSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.844 V | |
Dropout Voltage1-Nom | 0.629 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for S-1315A10-A6T2U3
This table gives cross-reference parts and alternative options found for S-1315A10-A6T2U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1315A10-A6T2U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV74110PDQNR | 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 | Texas Instruments | S-1315A10-A6T2U3 vs TLV74110PDQNR |
TLV73310PDBVR | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | S-1315A10-A6T2U3 vs TLV73310PDBVR |
TLV73310PQDBVRQ1 | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | S-1315A10-A6T2U3 vs TLV73310PQDBVRQ1 |
TLV73310PQDRVRQ1 | Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | Texas Instruments | S-1315A10-A6T2U3 vs TLV73310PQDRVRQ1 |
S-1315A10-M5T1U3 | Fixed Positive LDO Regulator, 1V, 0.844V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23-5 | ABLIC Inc. | S-1315A10-A6T2U3 vs S-1315A10-M5T1U3 |
TLV73310PDBVT | 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | S-1315A10-A6T2U3 vs TLV73310PDBVT |