Datasheets
S-1315A35-A6T2U3 by: ABLIC Inc.

Fixed Positive LDO Regulator, 3.5V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6

Part Details for S-1315A35-A6T2U3 by ABLIC Inc.

Overview of S-1315A35-A6T2U3 by ABLIC Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for S-1315A35-A6T2U3

Part # Distributor Description Stock Price Buy
DISTI # S-1315A35-A6T2U3-ND
DigiKey IC REG LINEAR 3.5V 200MA HSNT6-B Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $0.5131
  • 10,000 $0.4939
$0.4939 / $0.5131 Buy Now
DISTI # S-1315A35-A6T2U3
Avnet Americas LDO Regulator Positive Single-OUT 3.5V 200mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-1315A35-A6T2U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 1 $0.5100
$0.5100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.9932
  • 2,500 $0.6112
  • 3,750 $0.4839
  • 5,000 $0.4742
$0.4742 / $0.9932 Buy Now

Part Details for S-1315A35-A6T2U3

S-1315A35-A6T2U3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S-1315A35-A6T2U3 Part Data Attributes

S-1315A35-A6T2U3 ABLIC Inc.
Buy Now Datasheet
Compare Parts:
S-1315A35-A6T2U3 ABLIC Inc. Fixed Positive LDO Regulator, 3.5V, 0.28V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN AND LEAD FREE, HSNT-6
Part Life Cycle Code Obsolete
Ihs Manufacturer ABLIC INC
Part Package Code SOIC
Package Description HVSSOF,
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.28 V
Dropout Voltage1-Nom 0.224 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.4 V
JESD-30 Code S-PDSO-F6
JESD-609 Code e3
Length 1.2 mm
Load Regulation-Max 0.05%
Number of Functions 1
Number of Terminals 6
Output Current1-Max 0.2 A
Output Voltage1-Max 3.535 V
Output Voltage1-Min 3.465 V
Output Voltage1-Nom 3.5 V
Package Body Material PLASTIC/EPOXY
Package Code HVSSOF
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm
Surface Mount YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 1%
Width 1.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1315A35-A6T2U3 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1315A35-A6T2U3 by ABLIC Inc.

  • Please alert me when S-1315A35-A6T2U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S-1315A35-A6T2U3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1315A35-A6T2U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S-1315A35-A6T2U3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1315A35-A6T2U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1315A35-A6T2U3 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: