Part Details for S-1317A18-A4T2U4 by ABLIC Inc.
Overview of S-1317A18-A4T2U4 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S-1317A18-A4T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2837-1-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA HSNT4-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5952 In Stock |
|
$0.5275 / $1.3600 | Buy Now |
DISTI #
S-1317A18-A4T2U4
|
Avnet Americas | CMOS Voltage Regulator with Super Low Current Consumption Positive 1.8V 100mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1317A18-A4T2U4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 | Buy Now |
DISTI #
628-S-1317A18-A4T2U4
|
Mouser Electronics | LDO Voltage Regulators Output V 1.8V +/- 1% Voltage Regulator RoHS: Compliant | 0 |
|
$0.5270 / $1.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5230 / $0.7770 | Buy Now |
|
Quest Components | 7912 |
|
$0.6060 / $2.0200 | Buy Now | |
DISTI #
S-1317A18-A4T2U4
|
Avnet Americas | CMOS Voltage Regulator with Super Low Current Consumption Positive 1.8V 100mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1317A18-A4T2U4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 | Buy Now |
DISTI #
S-1317A18-A4T2U4
|
Avnet Americas | CMOS Voltage Regulator with Super Low Current Consumption Positive 1.8V 100mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1317A18-A4T2U4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 | Buy Now |
|
CHIPMALL.COM LIMITED | 10000 |
|
$0.5899 / $0.7582 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 9890 |
|
$0.4040 / $0.9590 | Buy Now |
Part Details for S-1317A18-A4T2U4
S-1317A18-A4T2U4 CAD Models
S-1317A18-A4T2U4 Part Data Attributes
|
S-1317A18-A4T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1317A18-A4T2U4
ABLIC Inc.
IC REG LINEAR 1.8V 100MA HSNT-4(1010)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. |