Part Details for S-1318A18-A4T2U4 by ABLIC Inc.
Overview of S-1318A18-A4T2U4 by ABLIC Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-1318A18-A4T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1318A18-A4T2U4CT-ND
|
DigiKey | IC REG LINEAR 1.8V 100MA HSNT4-B Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3988 In Stock |
|
$0.6906 / $1.6300 | Buy Now |
DISTI #
S-1318A18-A4T2U4
|
Avnet Americas | Voltage Regulator Positive 1.8V 100mA 4-Pin HST T/R - Tape and Reel (Alt: S-1318A18-A4T2U4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 | Buy Now |
DISTI #
628-S-1318A18-A4T2U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 3282 |
|
$0.6900 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7010 / $1.0420 | Buy Now |
DISTI #
S-1318A18-A4T2U4
|
Avnet Americas | Voltage Regulator Positive 1.8V 100mA 4-Pin HST T/R - Tape and Reel (Alt: S-1318A18-A4T2U4) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7400 | Buy Now |
DISTI #
C1S713100305714
|
Chip1Stop | IC REG LINEAR 1.8V 100MA HSNT-4-B RoHS: Compliant pbFree: Yes Container: Cut Tape | 865 |
|
$0.6620 / $1.0200 | Buy Now |
Part Details for S-1318A18-A4T2U4
S-1318A18-A4T2U4 CAD Models
S-1318A18-A4T2U4 Part Data Attributes:
|
S-1318A18-A4T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1318A18-A4T2U4
ABLIC Inc.
IC REG LINEAR 1.8V 100MA HSNT-4(1010)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-26 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.07 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-XDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSOF | |
Package Equivalence Code | FL4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 0.94 mm |