Part Details for S-1318A22-M5T1U4 by ABLIC Inc.
Overview of S-1318A22-M5T1U4 by ABLIC Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-1318A22-M5T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1318A22-M5T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7182 / $0.7458 | Buy Now |
DISTI #
S-1318A22-M5T1U4
|
Avnet Americas | Voltage Regulator Positive 2.2V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1318A22-M5T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6700 / $0.7400 | Buy Now |
DISTI #
628-S-1318A22-M5T1U4
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$0.7000 / $0.7450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7010 / $1.0420 | Buy Now |
DISTI #
62133889
|
Verical | Super LowCurrentConsumption Voltage Regulator Min Qty: 75 Package Multiple: 1 Date Code: 1901 | Americas - 100 |
|
$1.1006 / $1.1521 | Buy Now |
|
Quest Components | 80 |
|
$1.2150 / $2.4300 | Buy Now | |
DISTI #
S-1318A22-M5T1U4
|
Avnet Americas | Voltage Regulator Positive 2.2V 100mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1318A22-M5T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6700 / $0.7400 | Buy Now |
Part Details for S-1318A22-M5T1U4
S-1318A22-M5T1U4 CAD Models
S-1318A22-M5T1U4 Part Data Attributes:
|
S-1318A22-M5T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1318A22-M5T1U4
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-26 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.06 V | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01232% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.222 V | |
Output Voltage1-Min | 2.178 V | |
Output Voltage1-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |