Part Details for S-1324A18-A4T2U by ABLIC Inc.
Overview of S-1324A18-A4T2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1324A18-A4T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-1324A18-A4T2UCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA HSNT4-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19905 In Stock |
|
$0.4383 / $1.1300 | Buy Now |
DISTI #
S-1324A18-A4T2U
|
Avnet Americas | Low Noise Voltage Regulator Positive 1.8V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1324A18-A4T2U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
628-S-1324A18-A4T2U
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 1.8V 200MA RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4350 / $0.6460 | Buy Now |
DISTI #
S-1324A18-A4T2U
|
Avnet Americas | Low Noise Voltage Regulator Positive 1.8V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1324A18-A4T2U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
S-1324A18-A4T2U
|
Avnet Americas | Low Noise Voltage Regulator Positive 1.8V 200mA 4-Pin HSNT T/R - Tape and Reel (Alt: S-1324A18-A4T2U) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 100 |
|
$0.3380 / $0.9380 | Buy Now |
Part Details for S-1324A18-A4T2U
S-1324A18-A4T2U CAD Models
S-1324A18-A4T2U Part Data Attributes
|
S-1324A18-A4T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1324A18-A4T2U
ABLIC Inc.
IC REG LINEAR 200mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-XDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HLSOF | |
Package Equivalence Code | FL4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 0.94 mm |