Part Details for S-1335A1J-A4T2U3 by ABLIC Inc.
Overview of S-1335A1J-A4T2U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1335A1J-A4T2U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1335A1J-A4T2U3-ND
|
DigiKey | IC REG LIN 1.85V 150MA HSNT4-B Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4822 | Buy Now |
DISTI #
S-1335A1J-A4T2U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.85V 150mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1335A1J-A4T2U3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
628-S-1335A1J-A4T2U3
|
Mouser Electronics | LDO Voltage Regulators VOLTAGE REGULATOR RoHS: Compliant | 0 |
|
$0.4750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4630 / $1.2682 | Buy Now |
Part Details for S-1335A1J-A4T2U3
S-1335A1J-A4T2U3 CAD Models
S-1335A1J-A4T2U3 Part Data Attributes
|
S-1335A1J-A4T2U3
ABLIC Inc.
Buy Now
|
Compare Parts:
S-1335A1J-A4T2U3
ABLIC Inc.
|
Samacsys Manufacturer | ABLIC Inc. |