Part Details for S-13A1A10-A6T1U3 by ABLIC Inc.
Overview of S-13A1A10-A6T1U3 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-13A1A10-A6T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13A1A10-A6T1U3-ND
|
DigiKey | IC REG LINEAR 1V 1A HSNT-6A Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7676 / $0.7983 | Buy Now |
DISTI #
S-13A1A10-A6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 1000mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-13A1A10-A6T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
628-S-13A1A10-A6T1U3
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant | 0 |
|
$0.7570 / $0.7820 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $2.0670 | Buy Now |
DISTI #
S-13A1A10-A6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1V 1000mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-13A1A10-A6T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
Part Details for S-13A1A10-A6T1U3
S-13A1A10-A6T1U3 CAD Models
S-13A1A10-A6T1U3 Part Data Attributes:
|
S-13A1A10-A6T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13A1A10-A6T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1V, 0.58V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.58 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.015 V | |
Output Voltage1-Min | 0.985 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.78 mm |
Alternate Parts for S-13A1A10-A6T1U3
This table gives cross-reference parts and alternative options found for S-13A1A10-A6T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-13A1A10-A6T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP131L101D5-TR | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131L101D5-TR |
RP131H101D5-T1-FE | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131H101D5-T1-FE |
RP131H111D-T1-FE | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, PDSO5, | Nisshinbo Micro Devices | S-13A1A10-A6T1U3 vs RP131H111D-T1-FE |
RP131K111D-TR | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131K111D-TR |
RP131K101D5-TR | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131K101D5-TR |
TLV75710PDBVR | 1-A, low-IQ high-accuracy low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | S-13A1A10-A6T1U3 vs TLV75710PDBVR |
RP131S101D-E2-FE | Fixed Positive LDO Regulator, 1V, 1.45V Dropout, PDSO6, | Nisshinbo Micro Devices | S-13A1A10-A6T1U3 vs RP131S101D-E2-FE |
RP131L101B5-TR | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131L101B5-TR |
RP131K101D5-TR | Fixed Positive LDO Regulator, 1.05V, 1.45V Dropout, CMOS, PDSO6, 1.80 X 2 MM, DFN-6 | Nisshinbo Micro Devices | S-13A1A10-A6T1U3 vs RP131K101D5-TR |
RP131L111D-TR | Fixed Positive LDO Regulator, 1.1V, 1.42V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A10-A6T1U3 vs RP131L111D-TR |