Part Details for S-13A1A13-A6T1U3 by ABLIC Inc.
Overview of S-13A1A13-A6T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-13A1A13-A6T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3134-1-ND
|
DigiKey | IC REG LINEAR 1.3V 1A HSNT-6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.7676 / $1.8100 | Buy Now |
DISTI #
S-13A1A13-A6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.3V 1000mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-13A1A13-A6T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
628-S-13A1A13-A6T1U3
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant | 40 |
|
$0.7670 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7790 / $1.1580 | Buy Now |
DISTI #
S-13A1A13-A6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.3V 1000mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-13A1A13-A6T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
DISTI #
S-13A1A13-A6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 1.3V 1000mA 6-Pin HSNT-6A T/R - Tape and Reel (Alt: S-13A1A13-A6T1U3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.8300 | Buy Now |
Part Details for S-13A1A13-A6T1U3
S-13A1A13-A6T1U3 CAD Models
S-13A1A13-A6T1U3 Part Data Attributes
|
S-13A1A13-A6T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13A1A13-A6T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1.3V, 0.28V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSNT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.28 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 2.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.315 V | |
Output Voltage1-Min | 1.285 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.2% | |
Width | 1.78 mm |