Power Circuits
S-13A1A13-E6T1U3
ABLIC Inc.
Description: Fixed Positive LDO Regulator, 1.3V, 0.28V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6

Overview of S-13A1A13-E6T1U3 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-13A1A13-E6T1U3 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-13A1A13-E6T1U3-ND
DigiKey IC REG LINEAR 1.3V 1A 6HSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.8290
  • 8,000 $0.7983
  • 12,000 $0.7676
$0.7676 / $0.8290 Buy Now
DISTI # S-13A1A13-E6T1U3
Avnet Americas LDO Regulator Positive Single-OUT 1.3V 1000mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-13A1A13-E6T1U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $0.8300
  • 50,000 $0.7900
  • 100,000 $0.7500
  • 500,000 $0.7000
$0.7000 / $0.8300 Buy Now
DISTI # 628-S-13A1A13-E6T1U3
Mouser Electronics LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant 0
  • 4,000 $0.7840
  • 8,000 $0.7650
$0.7650 / $0.7840 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.5810
  • 2,000 $0.9730
  • 3,000 $0.7700
  • 4,000 $0.7550
$0.7550 / $1.5810 Buy Now

CAD Models for S-13A1A13-E6T1U3 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-13A1A13-E6T1U3 by ABLIC Inc.

S-13A1A13-E6T1U3
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
HSOP-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.28 V
Dropout Voltage1-Nom
0.24 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.5 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
5.02 mm
Load Regulation-Max
0.02%
Number of Functions
1
Number of Terminals
6
Output Current1-Max
0.3 A
Output Voltage1-Max
1.315 V
Output Voltage1-Min
1.285 V
Output Voltage1-Nom
1.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.91 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.2%
Width
3.9 mm
Want to compare parts?
  1. S-13A1A13-E6T1U3
    ABLIC Inc.
    Fixed Positive LDO Regulator, 1.3V, 0.28V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-13A1A13-E6T1U3 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-13A1A13-E6T1U3 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-13A1A13-E6T1U3 would you like to use for your alert(s)?
  • Please alert me when S-13A1A13-E6T1U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-13A1A13-E6T1U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-13A1A13-E6T1U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-13A1A13-E6T1U3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-13A1A13-E6T1U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-13A1A13-E6T1U3 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: