Part Details for S-13A1A34-E6T1U3 by ABLIC Inc.
Overview of S-13A1A34-E6T1U3 by ABLIC Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S-13A1A34-E6T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13A1A34-E6T1U3-ND
|
DigiKey | IC REG LINEAR 3.4V 1A 6HSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7676 / $0.8290 | Buy Now |
DISTI #
S-13A1A34-E6T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.4V 1000mA 6-Pin HSOP-6 T/R - Tape and Reel (Alt: S-13A1A34-E6T1U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
628-S-13A1A34-E6T1U3
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant | 0 |
|
$0.7610 / $0.7790 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.5810 | Buy Now |
DISTI #
56149222
|
Verical | LDO Regulator Pos 3.4V 1A 6-Pin HSOP Tape Min Qty: 78 Package Multiple: 1 Date Code: 2001 | Americas - 100 |
|
$1.0533 / $1.1026 | Buy Now |
|
Quest Components | 80 |
|
$1.1600 / $2.3200 | Buy Now | |
DISTI #
C1S713100404839
|
Chip1Stop | IC REG LINEAR 3.4V 1000MA HSOP-6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3370 / $0.3750 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.4640 / $1.2900 | Buy Now |
Part Details for S-13A1A34-E6T1U3
S-13A1A34-E6T1U3 CAD Models
S-13A1A34-E6T1U3 Part Data Attributes
|
S-13A1A34-E6T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13A1A34-E6T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 3.4V, 0.1V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.07 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.434 V | |
Output Voltage1-Min | 3.366 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |