There are no models available for this part yet.
Overview of S-13A1B33-U5T1U3 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-13A1B33-U5T1U3 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S-13A1B33-U5T1U3-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT89-5 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7676 / $0.8904 | Buy Now | |
DISTI #
S-13A1B33-U5T1U3
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 1000mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: S-13A1B33-U5T1U3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8300 | Buy Now | |
DISTI #
628-S-13A1B33-U5T1U3
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant | 0 |
|
$0.7670 / $0.8770 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7840 / $0.8950 | Buy Now | ||
DISTI #
78999763
|
Verical | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-89 Tape RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.7776 / $0.9094 | Buy Now | |
Quest Components | 800 |
|
$0.8778 / $2.1280 | Buy Now | |||
DISTI #
C1S713100154518
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.3800 / $0.4100 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1000 |
|
$0.5320 / $1.2940 | Buy Now |
CAD Models for S-13A1B33-U5T1U3 by ABLIC Inc.
Part Data Attributes for S-13A1B33-U5T1U3 by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Part Package Code
|
SOT-89
|
Package Description
|
HLSOF,
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Dropout Voltage1-Max
|
0.1 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.5 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.333 V
|
Output Voltage1-Min
|
3.267 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1%
|
Width
|
2.5 mm
|