Part Details for S-13D1B1833-M6T1U3 by ABLIC Inc.
Overview of S-13D1B1833-M6T1U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-13D1B1833-M6T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-13D1B1833-M6T1U3
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/3.3V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-13D1B1833-M6T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
628-S13D1B1833M6T1U3
|
Mouser Electronics | LDO Voltage Regulators 150mA Iout RoHS: Compliant | 0 |
|
$0.6570 / $0.6940 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6680 / $0.9920 | Buy Now |
DISTI #
S-13D1B1833-M6T1U3
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/3.3V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-13D1B1833-M6T1U3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6400 / $0.7000 | Buy Now |
Part Details for S-13D1B1833-M6T1U3
S-13D1B1833-M6T1U3 CAD Models
S-13D1B1833-M6T1U3 Part Data Attributes:
|
S-13D1B1833-M6T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13D1B1833-M6T1U3
ABLIC Inc.
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.19 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.13 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 3.333 V | |
Output Voltage2-Min | 3.267 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |