S-1410G29-K8T2U4
ABLIC Inc.
Description: TIMER WITH RESET FUNCTION 2.9V TMSOP-8

Overview of S-1410G29-K8T2U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-1410G29-K8T2U4 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-2804-1-ND
DigiKey IC OSC WATCHDOG TIMER 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4000
In Stock
  • 1 $1.6600
  • 4,000 $0.6950
$0.6950 / $1.6600 Buy Now
DISTI # S-1410G29-K8T2U4
Avnet Americas Watchdog Timer Single 8-Pin TMSOP T/R - Tape and Reel (Alt: S-1410G29-K8T2U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.6600
  • 50,000 $0.6300
  • 100,000 $0.6178
  • 500,000 $0.6178
$0.6178 / $0.6600 Buy Now
DISTI # 628-S-1410G29-K8T2U4
Mouser Electronics Timers & Support Products 2.9 V RoHS: Compliant 3767
  • 1 $1.1100
  • 4,000 $0.6950
  • 8,000 $0.6830
$0.6830 / $1.1100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.4460
  • 2,000 $0.8900
  • 3,000 $0.7040
  • 4,000 $0.6900
$0.6900 / $1.4460 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 87
  • 1 $0.2820
  • 10 $0.2750
  • 50 $0.2700
  • 100 $0.2640
  • 500 $0.2630
  • 1,000 $0.2630
$0.2630 / $0.2820 Buy Now

CAD Models for S-1410G29-K8T2U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-1410G29-K8T2U4 by ABLIC Inc.

S-1410G29-K8T2U4
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.9V
Time@Peak Reflow Temperature-Max (s)
10
Width
2.8 mm
Want to compare parts?
  1. S-1410G29-K8T2U4
    ABLIC Inc.
    TIMER WITH RESET FUNCTION 2.9V TMSOP-8
    VS

Related Parts for S-1410G29-K8T2U4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1410G29-K8T2U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1410G29-K8T2U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1410G29-K8T2U4 would you like to use for your alert(s)?
  • Please alert me when S-1410G29-K8T2U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1410G29-K8T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1410G29-K8T2U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1410G29-K8T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1410G29-K8T2U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1410G29-K8T2U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: