Part Details for S-1464CS by Century Spring Corp
Overview of S-1464CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1464CS8#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B | |
LT1464CS8#TRPBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for S-1464CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-1464CS-ND
|
DigiKey | COMP O= .420,L= .44,W= .072 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
2776 In Stock |
|
$2.8744 / $6.5200 | Buy Now |