Part Details for S-1620G(09) by Hirose Electric Co Ltd
Overview of S-1620G(09) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-1620G(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H12188-ND
|
DigiKey | CONN RCPT 20POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.2105 | Buy Now |
DISTI #
S-1620G(09)
|
Avnet Americas | Connector Wire to Board Receptacle 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: S-1620G(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-S1620G09
|
Mouser Electronics | Headers & Wire Housings 20P F SOLDER CONECTR CABLE GOLD PLATED RoHS: Compliant | 63 |
|
$5.4600 / $7.9600 | Buy Now |
DISTI #
69705846
|
Verical | Conn Rectangular F 20 POS 2.5mm Solder ST Cable Mount Bag Min Qty: 17 Package Multiple: 1 Date Code: 2301 | Americas - 298 |
|
$3.9995 / $4.6378 | Buy Now |
|
Quest Components | 238 |
|
$4.4550 / $8.1000 | Buy Now | |
DISTI #
S-1620G(09)
|
Avnet Americas | Connector Wire to Board Receptacle 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: S-1620G(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003981108
|
Sager | Headers & Wire Housings 20P F SOLDER CONECTR CABLE GOLD PLATED Min Qty: 1 | 0 |
|
$5.7300 / $8.5400 | Buy Now |
Part Details for S-1620G(09)
S-1620G(09) CAD Models
S-1620G(09) Part Data Attributes:
|
S-1620G(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-1620G(09)
Hirose Electric Co Ltd
Rectangular Connector, 20 Contact(s), Female, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |