Part Details for S-1624G(09) by Hirose Electric Co Ltd
Overview of S-1624G(09) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for S-1624G(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1624G(09)-ND
|
DigiKey | CONN RCPT 24POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$8.1725 | Buy Now |
DISTI #
S-1624G(09)
|
Avnet Americas | Connector Wire to Board Receptacle 24 Position 2.5mm Solder Straight Through Hole - Bag (Alt: S-1624G(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-S1624G09
|
Mouser Electronics | Headers & Wire Housings 24P F SOLDER CONECTR CABLE GOLD PLATED RoHS: Compliant | 16 |
|
$6.1800 / $8.7200 | Buy Now |
|
Quest Components | 78 |
|
$5.6555 / $9.1710 | Buy Now | |
DISTI #
000000000003981115
|
Sager | Headers & Wire Housings 24P F SOLDER CONECTR CABLE GOLD PLATED Min Qty: 1 | 0 |
|
$6.5400 / $9.7500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 98 |
|
$3.0570 / $4.5590 | Buy Now |
Part Details for S-1624G(09)
S-1624G(09) CAD Models
S-1624G(09) Part Data Attributes
|
S-1624G(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-1624G(09)
Hirose Electric Co Ltd
Rectangular Connector, 24 Contact(s), Female, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |