Part Details for S-1711A1825-M6T1G by ABLIC Inc.
Overview of S-1711A1825-M6T1G by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1711A1825-M6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1711A1825-M6T1G-ND
|
DigiKey | IC REG LIN 1.8V/2.5V 150MA SOT23 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6399 / $0.6999 | Buy Now |
DISTI #
S-1711A1825-M6T1G
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.5V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A1825-M6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6350 / $0.9430 | Buy Now |
DISTI #
S-1711A1825-M6T1G
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.5V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A1825-M6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
DISTI #
S-1711A1825-M6T1G
|
Avnet Americas | LDO Regulator Positive Dual-OUT 1.8V/2.5V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1711A1825-M6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6100 / $0.6700 | Buy Now |
Part Details for S-1711A1825-M6T1G
S-1711A1825-M6T1G CAD Models
S-1711A1825-M6T1G Part Data Attributes
|
S-1711A1825-M6T1G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1711A1825-M6T1G
ABLIC Inc.
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.26 V | |
Dropout Voltage2-Max | 0.36 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.525 V | |
Output Voltage2-Min | 2.475 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for S-1711A1825-M6T1G
This table gives cross-reference parts and alternative options found for S-1711A1825-M6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1711A1825-M6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1711B1825-M6T1G | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.5V2, CMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN | ABLIC Inc. | S-1711A1825-M6T1G vs S-1711B1825-M6T1G |