Part Details for S-1721E2813-M6T1U by ABLIC Inc.
Overview of S-1721E2813-M6T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for S-1721E2813-M6T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-1721E2813-M6T1U-ND
|
DigiKey | IC REG LIN 1.3V/2.8V 150MA SOT23 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5171 / $0.5656 | Buy Now |
DISTI #
S-1721E2813-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.3V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1721E2813-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.7620 | Buy Now |
DISTI #
S-1721E2813-M6T1U
|
Avnet Americas | LDO Regulator Positive Dual-OUT 2.8V/1.3V 150mA 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-1721E2813-M6T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
Part Details for S-1721E2813-M6T1U
S-1721E2813-M6T1U CAD Models
S-1721E2813-M6T1U Part Data Attributes:
|
S-1721E2813-M6T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1721E2813-M6T1U
ABLIC Inc.
Fixed Positive LDO Regulator, 2 Output, 2.8V1, 1.3V2, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SOT-23, 6 PIN
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Dropout Voltage2-Max | 0.48 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.828 V | |
Output Voltage1-Min | 2.772 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 1.315 V | |
Output Voltage2-Min | 1.285 V | |
Output Voltage2-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |