Part Details for S-1741A21-A6T2U4 by ABLIC Inc.
Overview of S-1741A21-A6T2U4 by ABLIC Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-1741A21-A6T2U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3352-1-ND
|
DigiKey | IC REG LINEAR 2.1V 100MA HSNT6-B Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.5844 / $1.5100 | Buy Now |
DISTI #
S-1741A21-A6T2U4
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.1V 100mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-1741A21-A6T2U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
628-S-1741A21-A6T2U4
|
Mouser Electronics | LDO Voltage Regulators 5.5 V 100 mA V Regulator RoHS: Compliant | 0 |
|
$0.5840 / $1.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5790 / $0.8610 | Buy Now |
DISTI #
65127772
|
Verical | LDO Regulator Pos 2.1V 0.1A 6-Pin HSNT EP T/R Min Qty: 98 Package Multiple: 1 Date Code: 1801 | Americas - 5000 |
|
$0.7053 / $0.8735 | Buy Now |
|
Quest Components | 4000 |
|
$0.6060 / $2.0200 | Buy Now | |
DISTI #
S-1741A21-A6T2U4
|
Avnet Americas | LDO Regulator Positive Single-OUT 2.1V 100mA 6-Pin HSNT-6 T/R - Tape and Reel (Alt: S-1741A21-A6T2U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 | Buy Now |
DISTI #
C1S713100300083
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 914 |
|
$0.4010 / $0.4610 | Buy Now |
|
CHIPMALL.COM LIMITED | 5000 |
|
$0.5899 / $0.8363 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 5000 |
|
$0.4040 / $1.0320 | Buy Now |
Part Details for S-1741A21-A6T2U4
S-1741A21-A6T2U4 CAD Models
S-1741A21-A6T2U4 Part Data Attributes:
|
S-1741A21-A6T2U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1741A21-A6T2U4
ABLIC Inc.
IC REG LINEAR 2.1V 100MA SUPPLY VOLTAGE DIVIDED OUTPUT HSNT-6(1212)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.04 V | |
Dropout Voltage1-Nom | 0.03 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.01218% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 2.121 V | |
Output Voltage1-Min | 2.079 V | |
Output Voltage1-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.14 mm |