S-1741G18-A4T2U4
ABLIC Inc.
Description: Fixed Positive LDO Regulator,

Overview of S-1741G18-A4T2U4 by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-1741G18-A4T2U4 by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-1741G18-A4T2U4-ND
DigiKey IC REG LINEAR 1.8V 100MA HSNT4-B Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.6072
  • 10,000 $0.5844
$0.5844 / $0.6072 Buy Now
DISTI # S-1741G18-A4T2U4
Avnet Americas LDO Regulator Positive Single-OUT 1.8V 100mA 4-Pin HSNT-4 T/R - Tape and Reel (Alt: S-1741G18-A4T2U4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.6200
$0.6200 Buy Now
DISTI # 628-S-1741G18-A4T2U4
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 5,000 $0.5920
  • 10,000 $0.5770
$0.5770 / $0.5920 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $1.1750
  • 2,500 $0.7230
  • 3,750 $0.5730
  • 5,000 $0.5610
$0.5610 / $1.1750 Buy Now

CAD Models for S-1741G18-A4T2U4 by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-1741G18-A4T2U4 by ABLIC Inc.

S-1741G18-A4T2U4
ABLIC Inc.
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Adjustability
FIXED
Dropout Voltage1-Max
0.05 V
Dropout Voltage1-Nom
0.04 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-F4
JESD-609 Code
e3
Length
1 mm
Line Regulation-Max
0.01152%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage1-Max
1.818 V
Output Voltage1-Min
1.782 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSOF
Package Equivalence Code
FL4,.04,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
0.94 mm
Want to compare parts?
  1. S-1741G18-A4T2U4
    ABLIC Inc.
    Fixed Positive LDO Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1741G18-A4T2U4 by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1741G18-A4T2U4 by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1741G18-A4T2U4 would you like to use for your alert(s)?
  • Please alert me when S-1741G18-A4T2U4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1741G18-A4T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1741G18-A4T2U4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1741G18-A4T2U4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1741G18-A4T2U4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1741G18-A4T2U4 by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: