Part Details for S-19100N25A-M5T2U by ABLIC Inc.
Overview of S-19100N25A-M5T2U by ABLIC Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S-19100N25A-M5T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19100N25A-M5T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5055 / $0.5529 | Buy Now |
DISTI #
S-19100N25A-M5T2U
|
Avnet Americas | Voltage Supervisor Detector With Built In Delay Circuit 2.575V 0.6V to 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19100N25A-M5T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
628-S-19100N25AM5T2U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.5050 / $0.5240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $0.7400 | Buy Now |
DISTI #
36549639
|
Verical | Processor Supervisor 2.5V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$1.1382 / $1.1915 | Buy Now |
|
Quest Components | 80 |
|
$1.1825 / $2.3650 | Buy Now | |
DISTI #
S-19100N25A-M5T2U
|
Avnet Americas | Voltage Supervisor Detector With Built In Delay Circuit 2.575V 0.6V to 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-19100N25A-M5T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
C1S713100386922
|
Chip1Stop | IC VOLT DETECTOR 2.5V SOT23-5 RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.2630 / $0.2940 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 100 |
|
$0.4730 / $1.4080 | Buy Now |
Part Details for S-19100N25A-M5T2U
S-19100N25A-M5T2U CAD Models
S-19100N25A-M5T2U Part Data Attributes:
|
S-19100N25A-M5T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19100N25A-M5T2U
ABLIC Inc.
IC VOLT DETECTOR 2.5V SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |