Part Details for S-19100N40H-I4T1U by ABLIC Inc.
Overview of S-19100N40H-I4T1U by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19100N40H-I4T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19100N40H-I4T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4383 / $0.4554 | Buy Now |
DISTI #
S-19100N40H-I4T1U
|
Avnet Americas | Voltage Supervisor Detector With Built In Delay Circuit 4.1V 0.6V to 10V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-19100N40H-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
DISTI #
628-S-19100N40HI4T1U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.4230 / $0.4250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4040 / $0.4210 | Buy Now |
DISTI #
S-19100N40H-I4T1U
|
Avnet Americas | Voltage Supervisor Detector With Built In Delay Circuit 4.1V 0.6V to 10V 4-Pin SNT-4A T/R - Tape and Reel (Alt: S-19100N40H-I4T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4600 | Buy Now |
Part Details for S-19100N40H-I4T1U
S-19100N40H-I4T1U CAD Models
S-19100N40H-I4T1U Part Data Attributes:
|
S-19100N40H-I4T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19100N40H-I4T1U
ABLIC Inc.
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |