Part Details for S-19101C46A-N4T2U by ABLIC Inc.
Overview of S-19101C46A-N4T2U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19101C46A-N4T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19101C46A-N4T2UTR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4982 / $0.5652 | Buy Now |
DISTI #
S-19101C46A-N4T2U
|
Avnet Americas | Voltage Supervisor Detector 4.738V 0.6V to 10V 4-Pin SC-82AB T/R - Tape and Reel (Alt: S-19101C46A-N4T2U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
628-S-19101C46AN4T2U
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$0.4990 / $0.5240 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4854 / $1.0166 | Buy Now |
Part Details for S-19101C46A-N4T2U
S-19101C46A-N4T2U CAD Models
S-19101C46A-N4T2U Part Data Attributes
|
S-19101C46A-N4T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19101C46A-N4T2U
ABLIC Inc.
Power Management Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-03 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |