Part Details for S-19110AAGA-M6T1U4 by ABLIC Inc.
Overview of S-19110AAGA-M6T1U4 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S-19110AAGA-M6T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19110AAGA-M6T1U4TR-ND
|
DigiKey | LINEAR IC Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1251 | Buy Now |
DISTI #
S-19110AAGA-M6T1U4
|
Avnet Americas | Volt Supervisor Detector With Built In Delay Circuit 1.8V to 36V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-19110AAGA-M6T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9500 / $2.1500 | Buy Now |
DISTI #
628-S19110AAGAM6T1U4
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $1.9600 | Buy Now |
DISTI #
S-19110AAGA-M6T1U4
|
Avnet Americas | Volt Supervisor Detector With Built In Delay Circuit 1.8V to 36V 6-Pin SOT-23 T/R - Tape and Reel (Alt: S-19110AAGA-M6T1U4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9500 / $2.1500 | Buy Now |
Part Details for S-19110AAGA-M6T1U4
S-19110AAGA-M6T1U4 CAD Models
S-19110AAGA-M6T1U4 Part Data Attributes:
|
S-19110AAGA-M6T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-19110AAGA-M6T1U4
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |