There are no models available for this part yet.
Overview of S-19115MH0H-A8T1U7 by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S-19115MH0H-A8T1U7 by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-19115MH0H-A8T1U7TR-ND
|
DigiKey | LINEAR IC Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2220 | Buy Now | |
DISTI #
S-19115MH0H-A8T1U7
|
Avnet Americas | Voltage Supervisor Detector 17V Overvoltage 3V to 36V 8-Pin HSNT T/R - Tape and Reel (Alt: S-19115MH0H-A8T1U7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3100 | Buy Now | |
DISTI #
628-S19115MH0HA8T1U7
|
Mouser Electronics | Supervisory Circuits RoHS: Compliant | 0 |
|
$1.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $3.2800 | Buy Now |