There are no models available for this part yet.
Overview of S-19212B70A-E8T1U by ABLIC Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S-19212B70A-E8T1U by ABLIC Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1662-S-19212B70A-E8T1UTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0862 / $1.1278 | Buy Now | |
DISTI #
S-19212B70A-E8T1U
|
Avnet Americas | LDO Regulator Positive 7V 250mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19212B70A-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0000 / $1.1800 | Buy Now | |
DISTI #
628-S-19212B70AE8T1U
|
Mouser Electronics | LDO Voltage Regulators RoHS: Compliant | 0 |
|
$1.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now | ||
DISTI #
36549135
|
Verical | Voltage Regulator With High-Withstand Voltage Automotive AEC-Q100 Min Qty: 54 Package Multiple: 1 Date Code: 1601 | Americas - 100 |
|
$1.5268 / $1.5983 | Buy Now | |
Quest Components | 80 |
|
$1.8700 / $3.7400 | Buy Now | |||
DISTI #
C1S713100387161
|
Chip1Stop | IC REG LINEAR 7.0V 250MA HSOP-8A RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.5810 / $0.6730 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.9350 / $2.7850 | Buy Now |
CAD Models for S-19212B70A-E8T1U by ABLIC Inc.
Part Data Attributes for S-19212B70A-E8T1U by ABLIC Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABLIC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
0.8 V
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
7.5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5.02 mm
|
Line Regulation-Max
|
0.05985%
|
Load Regulation-Max
|
0.035%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
7.14 V
|
Output Voltage1-Min
|
6.86 V
|
Output Voltage1-Nom
|
7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.68 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
3.9 mm
|