S-19212DF0A-E8T1U
ABLIC Inc.
Description: Fixed Positive LDO Regulator

Overview of S-19212DF0A-E8T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for S-19212DF0A-E8T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-19212DF0A-E8T1UTR-ND
DigiKey LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.1278
  • 8,000 $1.0862
$1.0862 / $1.1278 Buy Now
DISTI # S-19212DF0A-E8T1U
Avnet Americas LDO Regulator Positive 15V 250mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19212DF0A-E8T1U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 1 $1.1800
  • 50,000 $1.1200
  • 100,000 $1.0700
  • 500,000 $1.0000
$1.0000 / $1.1800 Buy Now
DISTI # 628-S-19212DF0AE8T1U
Mouser Electronics LDO Voltage Regulators RoHS: Compliant 0
  • 4,000 $1.1400
$1.1400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $2.9500
  • 2,000 $1.5600
  • 3,000 $1.1000
  • 4,000 $1.0800
$1.0800 / $2.9500 Buy Now

CAD Models for S-19212DF0A-E8T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-19212DF0A-E8T1U by ABLIC Inc.

S-19212DF0A-E8T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.8 V
Input Voltage-Max
36 V
Input Voltage-Min
15.5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.02 mm
Line Regulation-Max
0.09225%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
15.3 V
Output Voltage1-Min
14.7 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
1.68 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
3.9 mm
Want to compare parts?
  1. S-19212DF0A-E8T1U
    ABLIC Inc.
    Fixed Positive LDO Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-19212DF0A-E8T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-19212DF0A-E8T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-19212DF0A-E8T1U would you like to use for your alert(s)?
  • Please alert me when S-19212DF0A-E8T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-19212DF0A-E8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-19212DF0A-E8T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-19212DF0A-E8T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-19212DF0A-E8T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-19212DF0A-E8T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: