Part Details for S-19218B25A-E8T1U7 by ABLIC Inc.
Overview of S-19218B25A-E8T1U7 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-19218B25A-E8T1U7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-19218B25A-E8T1U7TR-ND
|
DigiKey | IC REG LINEAR 2.5V HSOP-8A Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2163 / $1.2497 | Buy Now |
DISTI #
S-19218B25A-E8T1U7
|
Avnet Americas | LDO Regulator Positive 2.5V 500mA 8-Pin HSOP-A T/R - Tape and Reel (Alt: S-19218B25A-E8T1U7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
628-S19218B25AE8T1U7
|
Mouser Electronics | LDO Voltage Regulators IC REG LINEAR 2.5V HSOP-8A RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $3.3100 | Buy Now |